Datasheets
GZB20C by: SANYO Electric Co Ltd

Zener Diode, 20V V(Z), 1W,

Part Details for GZB20C by SANYO Electric Co Ltd

Overview of GZB20C by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for GZB20C

GZB20C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GZB20C Part Data Attributes

GZB20C SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
GZB20C SANYO Electric Co Ltd Zener Diode, 20V V(Z), 1W,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Number of Elements 1
Power Dissipation-Max 1 W
Reference Voltage-Nom 20 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GZB20C by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GZB20C by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of GZB20C would you like to use for your alert(s)?
  • Please alert me when GZB20C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GZB20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GZB20C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GZB20C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GZB20C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GZB20C by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: