Part Details for GZ0603D601CTF by Sunlord
Overview of GZ0603D601CTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ0603D601CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ0603D601CTFCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0201 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14949 In Stock |
|
$0.0197 / $0.1000 | Buy Now |
Part Details for GZ0603D601CTF
GZ0603D601CTF CAD Models
GZ0603D601CTF Part Data Attributes
|
GZ0603D601CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ0603D601CTF
Sunlord
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Width | 0.3 mm |