Datasheets
GZ0603D600CTF by: Sunlord

Ferrite Chip,

Part Details for GZ0603D600CTF by Sunlord

Overview of GZ0603D600CTF by Sunlord

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GZ0603D600CTF

Part # Distributor Description Stock Price Buy
DISTI # 3442-GZ0603D600CTFTR-ND
DigiKey FERRITE BEAD 60 OHM 0201 1LN Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0197
$0.0197 Buy Now

Part Details for GZ0603D600CTF

GZ0603D600CTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GZ0603D600CTF Part Data Attributes

GZ0603D600CTF Sunlord
Buy Now Datasheet
Compare Parts:
GZ0603D600CTF Sunlord Ferrite Chip,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω
Filter Type FERRITE CHIP
Height 0.3 mm
Length 0.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω
Packing Method TR
Rated Current 0.2 A
Width 0.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GZ0603D600CTF by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GZ0603D600CTF by Sunlord

Select Manufacturer
Which Manufacturer of GZ0603D600CTF would you like to use for your alert(s)?
  • Please alert me when GZ0603D600CTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GZ0603D600CTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GZ0603D600CTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GZ0603D600CTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GZ0603D600CTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GZ0603D600CTF by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: