-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8381
|
Newark | Cap, Alu Elec, 22Uf, 20%, 50V, Smd, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon GYA1H220MCQ1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4500 | Buy Now |
DISTI #
493-16368-1-ND
|
DigiKey | CAP ALUM HYBRID 22UF 20% 50V SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
710 In Stock |
|
$0.2526 / $1.0500 | Buy Now |
DISTI #
647-GYA1H220MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3310 / $0.9500 | Order Now |
DISTI #
E02:0323_13104646
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 31 Weeks Date Code: 2415 | Europe - 18000 |
|
$0.2825 / $0.2875 | Buy Now |
DISTI #
71108127
|
RS | Capacitor, 50V 22uf 20% Polymer Hybrid SMT, Tape | Nichicon GYA1H220MCQ1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | GYA Series 50 V 22 uF 125°C 6.3x5.8mm 4 kHrs SMT Hybrid Aluminum Polymer Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Container: Reel | 1000Reel |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
84770622
|
Verical | Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 15000 |
|
$0.5237 | Buy Now |
DISTI #
GYA1H220MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 74000 In Stock |
|
$0.2710 / $0.3310 | Buy Now |
DISTI #
GYA1H220MCQ1GS
|
TME | Capacitor: hybrid, 22uF, 50VDC, ESR: 80mΩ, SMD, ±20%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.3430 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GYA1H220MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYA1H220MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 112.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for GYA1H220MCQ1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYA1H220MCQ1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHXA500ARA220MF61G | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Chemi-Con | GYA1H220MCQ1GS vs HHXA500ARA220MF61G |
EEHZC1H220P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | GYA1H220MCQ1GS vs EEHZC1H220P |