Part Details for GXT1885C1H270JA02D by Murata Manufacturing Co Ltd
Overview of GXT1885C1H270JA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXT1885C1H270JA02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXT1885C1H270JA02D
|
Avnet Americas | Cap Ceramic Multilayer 27pF 50VDC 5% SMD Paper T/R - Tape and Reel (Alt: GXT1885C1H270JA02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GXT1885C1H270JA02D
GXT1885C1H270JA02D CAD Models
GXT1885C1H270JA02D Part Data Attributes
|
GXT1885C1H270JA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXT1885C1H270JA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXT1885C1H270JA02D
This table gives cross-reference parts and alternative options found for GXT1885C1H270JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT1885C1H270JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A270JAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GXT1885C1H270JA02D vs 0603A270JAXVD04MLS |
NMC-L0603NPO270J50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | GXT1885C1H270JA02D vs NMC-L0603NPO270J50F |
06035A270JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | GXT1885C1H270JA02D vs 06035A270JAT3A |
0603A270JAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GXT1885C1H270JA02D vs 0603A270JAHWD04MLS |
GGM1885C1H270JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GXT1885C1H270JA02D vs GGM1885C1H270JA16J |
0603A270JAXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GXT1885C1H270JA02D vs 0603A270JAXWD04MLS |
GRM39C0G270J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | GXT1885C1H270JA02D vs GRM39C0G270J050AC |
0603CG270J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | GXT1885C1H270JA02D vs 0603CG270J9B20 |
0603Y0500270JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GXT1885C1H270JA02D vs 0603Y0500270JFR |
GGM1885C1H270JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GXT1885C1H270JA02D vs GGM1885C1H270JA16D |