Part Details for GXT155C81E105KE13D by Murata Manufacturing Co Ltd
Overview of GXT155C81E105KE13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXT155C81E105KE13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXT155C81E105KE13D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1uF X6S 10% 0402 Paper T/R (Alt: GXT155C81E105KE13D) Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for GXT155C81E105KE13D
GXT155C81E105KE13D CAD Models
GXT155C81E105KE13D Part Data Attributes
|
GXT155C81E105KE13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXT155C81E105KE13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GXT155C81E105KE13D
This table gives cross-reference parts and alternative options found for GXT155C81E105KE13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT155C81E105KE13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK105AC6105KV-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 25V, ±10%, X6S, 0402 (1005 mm), 0.005"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GXT155C81E105KE13D vs TMK105AC6105KV-F |
CL05X105KA5NQNH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | GXT155C81E105KE13D vs CL05X105KA5NQNH |
GRM155C81E105KE11W | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Murata Manufacturing Co Ltd | GXT155C81E105KE13D vs GRM155C81E105KE11W |
CL05X105KA5NQNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | GXT155C81E105KE13D vs CL05X105KA5NQNP |
0402S105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GXT155C81E105KE13D vs 0402S105K250CT |
GXT155C81E105KE13J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GXT155C81E105KE13D vs GXT155C81E105KE13J |
CL05X105KA5NQNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | GXT155C81E105KE13D vs CL05X105KA5NQNB |
C0402S105K025RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | GXT155C81E105KE13D vs C0402S105K025RY |
MLAST105AC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GXT155C81E105KE13D vs MLAST105AC6105KFNA01 |
CL05X105KA5NQND | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | GXT155C81E105KE13D vs CL05X105KA5NQND |