GXO-U109J12.00000MHZ
Golledge Electronics Ltd
Description: HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4

Overview of GXO-U109J12.00000MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GXO-U109J12.00000MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXO-U109J12.00000MHZ by Golledge Electronics Ltd

GXO-U109J12.00000MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.5mm x 5.0mm x 1.4mm
Rise Time-Max
5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. GXO-U109J12.00000MHZ
    Golledge Electronics Ltd
    HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4
    VS

Alternate Parts for GXO-U109J12.00000MHZ

This table gives cross-reference parts and alternative options found for GXO-U109J12.00000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U109J12.00000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GXO-U109J/I12MHZ HCMOS Output Clock Oscillator, 12MHz Nom Golledge Electronics Ltd GXO-U109J12.00000MHZ vs GXO-U109J/I12MHZ
GXO-U109J/I12.00000MHZ HCMOS Output Clock Oscillator, 12MHz Nom, CERAMIC PACKAGE-4 Golledge Electronics Ltd GXO-U109J12.00000MHZ vs GXO-U109J/I12.00000MHZ

Related Parts for GXO-U109J12.00000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXO-U109J12.00000MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXO-U109J12.00000MHZ by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of GXO-U109J12.00000MHZ would you like to use for your alert(s)?
  • Please alert me when GXO-U109J12.00000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXO-U109J12.00000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXO-U109J12.00000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXO-U109J12.00000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXO-U109J12.00000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXO-U109J12.00000MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: