Part Details for GXO-U109GAI50.0MHZ by Golledge Electronics Ltd
Overview of GXO-U109GAI50.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U109GAI50.0MHZ
GXO-U109GAI50.0MHZ CAD Models
GXO-U109GAI50.0MHZ Part Data Attributes
|
GXO-U109GAI50.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U109GAI50.0MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator, 50MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5mm x 1.05mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for GXO-U109GAI50.0MHZ
This table gives cross-reference parts and alternative options found for GXO-U109GAI50.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U109GAI50.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XOSM-571ETFCNA50M | HCMOS Output Clock Oscillator, 50MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | GXO-U109GAI50.0MHZ vs XOSM-571ETFCNA50M |
XOSM-571AARE50ME4 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 50 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | GXO-U109GAI50.0MHZ vs XOSM-571AARE50ME4 |
GXO-U109GA50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | GXO-U109GAI50.0MHZ vs GXO-U109GA50.0MHZ |
XOSM-571ERECNA50M | HCMOS Output Clock Oscillator, 50MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | GXO-U109GAI50.0MHZ vs XOSM-571ERECNA50M |