Part Details for GXO-U103HIFREQ1 by Golledge Electronics Ltd
Overview of GXO-U103HIFREQ1 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U103HIFREQ1
GXO-U103HIFREQ1 CAD Models
GXO-U103HIFREQ1 Part Data Attributes
|
GXO-U103HIFREQ1
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U103HIFREQ1
Golledge Electronics Ltd
CRYSTAL OSCILLATOR, CLOCK, 0.3 MHz - 50 MHz, HCMOS/LSTTL OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | GXO-U103 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 5 LS TTL, 30 pF | |
Physical Dimension | 13.08mm x 13.08mm x 5.7mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for GXO-U103HIFREQ1
This table gives cross-reference parts and alternative options found for GXO-U103HIFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U103HIFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U103H/IFREQ1 | HCMOS/LSTTL Output Clock Oscillator, 0.125MHz Min, 50MHz Max, DIL, 8 PIN | Golledge Electronics Ltd | GXO-U103HIFREQ1 vs GXO-U103H/IFREQ1 |