Part Details for GXO-L72L/AN156.2500MHZ by Golledge Electronics Ltd
Overview of GXO-L72L/AN156.2500MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-L72L/AN156.2500MHZ
GXO-L72L/AN156.2500MHZ CAD Models
GXO-L72L/AN156.2500MHZ Part Data Attributes:
|
GXO-L72L/AN156.2500MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-L72L/AN156.2500MHZ
Golledge Electronics Ltd
LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | GXO-L72 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-L72L/AN156.2500MHZ
This table gives cross-reference parts and alternative options found for GXO-L72L/AN156.2500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-L72L/AN156.2500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DV156.25M | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC, 6 PIN | Pletronics Inc | GXO-L72L/AN156.2500MHZ vs LV5544DV156.25M |
AX3DAF3-156.2500T | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | GXO-L72L/AN156.2500MHZ vs AX3DAF3-156.2500T |
ALD-156.25MHZ-N-R-L-T | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | GXO-L72L/AN156.2500MHZ vs ALD-156.25MHZ-N-R-L-T |
SG7050VEN156.250000M-CDHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L72L/AN156.2500MHZ vs SG7050VEN156.250000M-CDHA |
AX7DAF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | GXO-L72L/AN156.2500MHZ vs AX7DAF4-156.2500T |
AX3DAF3-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | GXO-L72L/AN156.2500MHZ vs AX3DAF3-156.2500T3 |
SG3225VEN156.250000M-CDGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L72L/AN156.2500MHZ vs SG3225VEN156.250000M-CDGA |
SG3225VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L72L/AN156.2500MHZ vs SG3225VEN156.250000M-CDHA3 |
AX7DAF2-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | GXO-L72L/AN156.2500MHZ vs AX7DAF2-156.2500T |
VC-708-EDE-FNXN-156M250000 | VC-708-EDE-FNXN-156M250000 | Microchip Technology Inc | GXO-L72L/AN156.2500MHZ vs VC-708-EDE-FNXN-156M250000 |