GXO-L72L/AN125.0MHZ
Golledge Electronics Ltd
Description: LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6

Overview of GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd

GXO-L72L/AN125.0MHZ
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Manufacturer Series
GXO-L72
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.2mm x 5.2mm x 1.8mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. GXO-L72L/AN125.0MHZ
    Golledge Electronics Ltd
    LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6
    VS

Alternate Parts for GXO-L72L/AN125.0MHZ

This table gives cross-reference parts and alternative options found for GXO-L72L/AN125.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-L72L/AN125.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV5544DV-125.0M-T500 LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc GXO-L72L/AN125.0MHZ vs LV5544DV-125.0M-T500
GXO-L72L/A125.0MHZ LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd GXO-L72L/AN125.0MHZ vs GXO-L72L/A125.0MHZ
LV5544DCV-125.0M-T1K LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc GXO-L72L/AN125.0MHZ vs LV5544DCV-125.0M-T1K
GXO-L72L/AI125.0MHZ LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd GXO-L72L/AN125.0MHZ vs GXO-L72L/AI125.0MHZ
LV1144BV-125.0M-T500 LVDS Output Clock Oscillator, Pletronics Inc GXO-L72L/AN125.0MHZ vs LV1144BV-125.0M-T500
GXO-L71/A125.0000MHZ LVDS Output Clock Oscillator, 250MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN Golledge Electronics Ltd GXO-L72L/AN125.0MHZ vs GXO-L71/A125.0000MHZ
LV7744GEV-125.0M-T1K LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc GXO-L72L/AN125.0MHZ vs LV7744GEV-125.0M-T1K
GXO-L71/A125.0MHZ LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd GXO-L72L/AN125.0MHZ vs GXO-L71/A125.0MHZ
LV5544DCV-125.0M-T500 LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc GXO-L72L/AN125.0MHZ vs LV5544DCV-125.0M-T500
LV7744GV-125.0M LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc GXO-L72L/AN125.0MHZ vs LV7744GV-125.0M

Related Parts for GXO-L72L/AN125.0MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd

  • Please alert me when GXO-L72L/AN125.0MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GXO-L72L/AN125.0MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXO-L72L/AN125.0MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GXO-L72L/AN125.0MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXO-L72L/AN125.0MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXO-L72L/AN125.0MHZ by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: