Part Details for GXO-L72J/AI100.0000MHZ by Golledge Electronics Ltd
Overview of GXO-L72J/AI100.0000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L72J | Rochester Electronics LLC | 54L72 - AND-OR Gated JK Master-Slave FFpst | |
54L72J/C | Rochester Electronics LLC | 54L72 - AND-OR Gated JK Master-Slave FFpst |
Part Details for GXO-L72J/AI100.0000MHZ
GXO-L72J/AI100.0000MHZ CAD Models
GXO-L72J/AI100.0000MHZ Part Data Attributes
|
GXO-L72J/AI100.0000MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-L72J/AI100.0000MHZ
Golledge Electronics Ltd
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | ROHS COMPLIANT, CERAMIC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | GXO-L72 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.8mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for GXO-L72J/AI100.0000MHZ
This table gives cross-reference parts and alternative options found for GXO-L72J/AI100.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-L72J/AI100.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72J/AIN100.0000MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | GXO-L72J/AI100.0000MHZ vs GXO-L72J/AIN100.0000MHZ |
AK5DBF1-100.0000 | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | GXO-L72J/AI100.0000MHZ vs AK5DBF1-100.0000 |
AX7DBF4-100.0000T | XTAL OSC XO 100.0000MHZ LVDS SMD | Abracon Corporation | GXO-L72J/AI100.0000MHZ vs AX7DBF4-100.0000T |
GXO-L72J/A100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | GXO-L72J/AI100.0000MHZ vs GXO-L72J/A100.0MHZ |
AK5DBF1-100.0000T2 | XTAL OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | GXO-L72J/AI100.0000MHZ vs AK5DBF1-100.0000T2 |
XPL726100.000000I | LVDS Output Clock Oscillator, 100MHz Nom | Renesas Electronics Corporation | GXO-L72J/AI100.0000MHZ vs XPL726100.000000I |
GXO-L72J/AN100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | GXO-L72J/AI100.0000MHZ vs GXO-L72J/AN100.0MHZ |
591FB100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | GXO-L72J/AI100.0000MHZ vs 591FB100M000DGR |
GXO-L72J/AIN100.0MHZ | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | GXO-L72J/AI100.0000MHZ vs GXO-L72J/AIN100.0MHZ |
591FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | GXO-L72J/AI100.0000MHZ vs 591FB100M000DG |