There are no models available for this part yet.
Overview of GXO-L71/B156.25MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
N80C188-25 | Rochester Electronics LLC | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 |
CAD Models for GXO-L71/B156.25MHZ by Golledge Electronics Ltd
Part Data Attributes for GXO-L71/B156.25MHZ by Golledge Electronics Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.5mm x 5.0mm x 1.5mm
|
Rise Time-Max
|
0.7 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for GXO-L71/B156.25MHZ
This table gives cross-reference parts and alternative options found for GXO-L71/B156.25MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-L71/B156.25MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
590BA156M250DGR | LVDS Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | GXO-L71/B156.25MHZ vs 590BA156M250DGR |
SG7050VEN156.250000M-CJHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L71/B156.25MHZ vs SG7050VEN156.250000M-CJHA0 |
SG3225VEN156.250000M-CJHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L71/B156.25MHZ vs SG3225VEN156.250000M-CJHA |
GXO-L72L/BI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | GXO-L71/B156.25MHZ vs GXO-L72L/BI156.2500MHZ |
GXO-L72L/BI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | GXO-L71/B156.25MHZ vs GXO-L72L/BI156.25MHZ |
CLPTRH-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | GXO-L71/B156.25MHZ vs CLPTRH-156.250EL |
VCC6-1320-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | GXO-L71/B156.25MHZ vs VCC6-1320-156M250000 |
CLPTSH-156.250EL | LVDS Output Clock Oscillator, 0.75MHz Min, 800MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | GXO-L71/B156.25MHZ vs CLPTSH-156.250EL |
GXO-L71/B156.2500MHZ | LVDS Output Clock Oscillator, 250MHz Max, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | GXO-L71/B156.25MHZ vs GXO-L71/B156.2500MHZ |
SG7050VEN156.250000M-CJGA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | GXO-L71/B156.25MHZ vs SG7050VEN156.250000M-CJGA3 |
Related Parts for GXO-L71/B156.25MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors