Part Details for GXM21BR72A683KAC4L by Murata Manufacturing Co Ltd
Overview of GXM21BR72A683KAC4L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM21BR72A683KAC4L
GXM21BR72A683KAC4L CAD Models
GXM21BR72A683KAC4L Part Data Attributes
|
GXM21BR72A683KAC4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM21BR72A683KAC4L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM21BR72A683KAC4L
This table gives cross-reference parts and alternative options found for GXM21BR72A683KAC4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM21BR72A683KAC4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B683KCFNNND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GXM21BR72A683KAC4L vs CL21B683KCFNNND |
C0805Y683K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GXM21BR72A683KAC4L vs C0805Y683K1RAC |
08051C683KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GXM21BR72A683KAC4L vs 08051C683KAZ9A |
GGD21BR72A683KA02K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM21BR72A683KAC4L vs GGD21BR72A683KA02K |
GGM21BR72A683KA37L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM21BR72A683KAC4L vs GGM21BR72A683KA37L |
C0805X7R101-683KNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GXM21BR72A683KAC4L vs C0805X7R101-683KNE |
CL21B683KCFNNNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GXM21BR72A683KAC4L vs CL21B683KCFNNNO |
C0805Y683K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | KEMET Corporation | GXM21BR72A683KAC4L vs C0805Y683K1RALTM |
VJ0805Y683KLBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GXM21BR72A683KAC4L vs VJ0805Y683KLBAB5G |
VJ0805Y683KNBAB2L | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GXM21BR72A683KAC4L vs VJ0805Y683KNBAB2L |