Part Details for GXM21BR72A183KA02K by Murata Manufacturing Co Ltd
Overview of GXM21BR72A183KA02K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM21BR72A183KA02K
GXM21BR72A183KA02K CAD Models
GXM21BR72A183KA02K Part Data Attributes
|
GXM21BR72A183KA02K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM21BR72A183KA02K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM21BR72A183KA02K
This table gives cross-reference parts and alternative options found for GXM21BR72A183KA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM21BR72A183KA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805X7R183K100C | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GXM21BR72A183KA02K vs ERC0805X7R183K100C |
GMC21X7R183K100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GXM21BR72A183KA02K vs GMC21X7R183K100NTTLF |
08051C183KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GXM21BR72A183KA02K vs 08051C183KAT3A |
ERC0805X7R183K100B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GXM21BR72A183KA02K vs ERC0805X7R183K100B |
CR0805X7R183K3P4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Presidio Components Inc | GXM21BR72A183KA02K vs CR0805X7R183K3P4 |
0805H10018N0KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM21BR72A183KA02K vs 0805H10018N0KXR |
0805H1000183KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM21BR72A183KA02K vs 0805H1000183KDR |
GGM21BR72A183KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM21BR72A183KA02K vs GGM21BR72A183KA37K |
101T15X7R183KV4E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | GXM21BR72A183KA02K vs 101T15X7R183KV4E |
0805J1000183KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GXM21BR72A183KA02K vs 0805J1000183KDR |