Part Details for GXM219B31H225KE10J by Murata Manufacturing Co Ltd
Overview of GXM219B31H225KE10J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM219B31H225KE10J
GXM219B31H225KE10J CAD Models
GXM219B31H225KE10J Part Data Attributes
|
GXM219B31H225KE10J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM219B31H225KE10J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM219B31H225KE10J
This table gives cross-reference parts and alternative options found for GXM219B31H225KE10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM219B31H225KE10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM21BB31H225KA73K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 2.2uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM219B31H225KE10J vs GXM21BB31H225KA73K |
GXM219B31H225KE10D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, B, 10% TC, 2.2uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GXM219B31H225KE10J vs GXM219B31H225KE10D |