Part Details for GXM2165C1H271GA02D by Murata Manufacturing Co Ltd
Overview of GXM2165C1H271GA02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM2165C1H271GA02D
GXM2165C1H271GA02D CAD Models
GXM2165C1H271GA02D Part Data Attributes
|
GXM2165C1H271GA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2165C1H271GA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM2165C1H271GA02D
This table gives cross-reference parts and alternative options found for GXM2165C1H271GA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2165C1H271GA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500271GCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H271GA02D vs 0805F0500271GCBA51 |
GMC21CG271G50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GXM2165C1H271GA02D vs GMC21CG271G50NTTLF |
0805F0500271GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GXM2165C1H271GA02D vs 0805F0500271GFT |
0805CG271G9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GXM2165C1H271GA02D vs 0805CG271G9C22 |
0805J0500271GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GXM2165C1H271GA02D vs 0805J0500271GFT |
0805M271G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H271GA02D vs 0805M271G500BT |
GRM40C0G271G050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C1H271GA02D vs GRM40C0G271G050AB |
GMC21CG271G50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | GXM2165C1H271GA02D vs GMC21CG271G50NTM |
GRM40C0G271G050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C1H271GA02D vs GRM40C0G271G050BD |
0805CG271G9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GXM2165C1H271GA02D vs 0805CG271G9BB2 |