Datasheets
GXM1555C1H102JA02D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP

Part Details for GXM1555C1H102JA02D by Murata Manufacturing Co Ltd

Overview of GXM1555C1H102JA02D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GXM1555C1H102JA02D

Part # Distributor Description Stock Price Buy
DISTI # GXM1555C1H102JA02D
Avnet Americas Multi-Layer Ceramic Capacitor 0.001uF C0G 5% 0402 Paper T/R (Alt: GXM1555C1H102JA02D) Min Qty: 10000 Package Multiple: 10000 0
RFQ

Part Details for GXM1555C1H102JA02D

GXM1555C1H102JA02D CAD Models

GXM1555C1H102JA02D Part Data Attributes

GXM1555C1H102JA02D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GXM1555C1H102JA02D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND

Alternate Parts for GXM1555C1H102JA02D

This table gives cross-reference parts and alternative options found for GXM1555C1H102JA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM1555C1H102JA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC0402C102JB5CNN-S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP Infinex GXM1555C1H102JA02D vs XC0402C102JB5CNN-S
GXT1555C1H102JA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GXM1555C1H102JA02D vs GXT1555C1H102JA02J
C0402C0G500-102JSNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD GXM1555C1H102JA02D vs C0402C0G500-102JSNE
C0402T102J5GBC7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP KEMET Corporation GXM1555C1H102JA02D vs C0402T102J5GBC7867
CL05C102JB5NNWC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics GXM1555C1H102JA02D vs CL05C102JB5NNWC
GXM1555C1H102JA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GXM1555C1H102JA02D vs GXM1555C1H102JA02J
C0402C102J5GACTR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP KEMET Corporation GXM1555C1H102JA02D vs C0402C102J5GACTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXM1555C1H102JA02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXM1555C1H102JA02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GXM1555C1H102JA02D would you like to use for your alert(s)?
  • Please alert me when GXM1555C1H102JA02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXM1555C1H102JA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXM1555C1H102JA02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXM1555C1H102JA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXM1555C1H102JA02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXM1555C1H102JA02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: