Part Details for GX434-CDB by Semtech Corporation
Overview of GX434-CDB by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GX434-CDB
GX434-CDB CAD Models
GX434-CDB Part Data Attributes
|
GX434-CDB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GX434-CDB
Semtech Corporation
Single-Ended Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.00005 A | |
Supply Current-Max (Isup) | 11.5 mA | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Switch-on Time-Max | 270 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |