Part Details for GX4314LCTC by Gennum Corporation
Overview of GX4314LCTC by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for GX4314LCTC
GX4314LCTC CAD Models
GX4314LCTC Part Data Attributes
|
GX4314LCTC
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GX4314LCTC
Gennum Corporation
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GX4314LCTC
This table gives cross-reference parts and alternative options found for GX4314LCTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX4314LCTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GX4314LCKC | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | GX4314LCTC vs GX4314LCKC |
GX4314LCKC | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO16, SOIC-16 | Gennum Corporation | GX4314LCTC vs GX4314LCKC |