Part Details for GX4314-CDB by Gennum Corporation
Overview of GX4314-CDB by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GX4314-CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GX4314-CDB-ND
|
DigiKey | VIDEO MULTIPLEXER Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9506 In Stock |
|
$8.0200 | Buy Now |
|
Rochester Electronics | GX4314 - Wideband, Monolithic 4x1 Video Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9506 |
|
$6.8800 / $8.1000 | Buy Now |
Part Details for GX4314-CDB
GX4314-CDB CAD Models
GX4314-CDB Part Data Attributes:
|
GX4314-CDB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GX4314-CDB
Gennum Corporation
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Switch-on Time-Max | 400 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GX4314-CDB
This table gives cross-reference parts and alternative options found for GX4314-CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX4314-CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GX4314LCDB | 4-CHANNEL, VIDEO MULTIPLEXER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | GX4314-CDB vs GX4314LCDB |
GX4314LCDB | Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDIP14, PLASTIC, DIP-14 | Gennum Corporation | GX4314-CDB vs GX4314LCDB |