Part Details for GX01ZD103PA7D by Kyocera AVX Components
Overview of GX01ZD103PA7D by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX01ZD103PA7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GX01ZD103PA7D
|
Avnet Americas | CAPACITOR, CERAMIC, 10 V, X5R, 0.00000001 uF, SURFACE MOUNT, 0201 - Tape and Reel (Alt: GX01ZD103PA7D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for GX01ZD103PA7D
GX01ZD103PA7D CAD Models
GX01ZD103PA7D Part Data Attributes
|
GX01ZD103PA7D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
GX01ZD103PA7D
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GX01ZD103PA7D
This table gives cross-reference parts and alternative options found for GX01ZD103PA7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX01ZD103PA7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GX01ZD103PATD-500 | Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GX01ZD103PA7D vs GX01ZD103PATD-500 |
GX01ZD103PA7D-1000 | Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GX01ZD103PA7D vs GX01ZD103PA7D-1000 |
GX01ZD103PATD | Ceramic Capacitor, Ceramic, 10V, 100% +Tol, 100% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GX01ZD103PA7D vs GX01ZD103PATD |