Part Details for GWPSLLS1.EC-GUHQ-5C7E-1 by OSRAM GmbH
Overview of GWPSLLS1.EC-GUHQ-5C7E-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GWPSLLS1.EC-GUHQ-5C7E-1
GWPSLLS1.EC-GUHQ-5C7E-1 CAD Models
GWPSLLS1.EC-GUHQ-5C7E-1 Part Data Attributes
|
GWPSLLS1.EC-GUHQ-5C7E-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
GWPSLLS1.EC-GUHQ-5C7E-1
OSRAM GmbH
SURFACE-MOUNT/AXIAL LED LAMP,WHITE,DIFFUSED,LED-8D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.4 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.7 mm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 120 deg |