GWKAGLB3.EM-SUTP-30S3
OSRAM Opto Semiconductors
Description: Single Color LED

Overview of GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
71V30S35TF Renesas Electronics Corporation 1K x 8 3.3V Dual-Port RAM
71V30S35TF8 Renesas Electronics Corporation 1K x 8 3.3V Dual-Port RAM
SiT1602BC-11-30S-33.300000 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

CAD Models for GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors

GWKAGLB3.EM-SUTP-30S3
OSRAM Opto Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2016-02-29
JESD-609 Code
e4
Optoelectronic Device Type
SINGLE COLOR LED
Terminal Finish
GOLD
Want to compare parts?
  1. GWKAGLB3.EM-SUTP-30S3
    OSRAM Opto Semiconductors
    Single Color LED
    VS

Alternate Parts for GWKAGLB3.EM-SUTP-30S3

This table gives cross-reference parts and alternative options found for GWKAGLB3.EM-SUTP-30S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWKAGLB3.EM-SUTP-30S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q65111A9611 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A9611
GWKAGLB2.EM-SUTP-35S3 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB2.EM-SUTP-35S3
Q65111A7984 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A7984
Q65111A9613 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A9613
GWKAGLB2.EM-SUTP-50S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB2.EM-SUTP-50S3
GWKAGLB2.EM-SUTP-65S3 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB2.EM-SUTP-65S3
GWKAGLB3.EM-SUTP-40S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB3.EM-SUTP-40S3
GWKAGLB2.EM-SUTP-30S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB2.EM-SUTP-30S3
GWKAGLB2.EM-TPTQ-65S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB2.EM-TPTQ-65S3
Q65111A7973 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs Q65111A7973
Part Number Description Manufacturer Compare
Q65111A7973 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs Q65111A7973
GWKAGLB3.EM-SUTP-50S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB3.EM-SUTP-50S3
Q65111A7981 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs Q65111A7981
Q65111A9610 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A9610
GWKAGLB3.EM-SUTP-65S3 Single Color LED OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs GWKAGLB3.EM-SUTP-65S3
Q65111A7977 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs Q65111A7977
Q65111A9615 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A9615
Q65111A9614 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A9614
Q65111A7984 Single Color LED, OSRAM Opto Semiconductors GWKAGLB3.EM-SUTP-30S3 vs Q65111A7984
Q65111A7982 SINGLE COLOR LED OSRAM GmbH GWKAGLB3.EM-SUTP-30S3 vs Q65111A7982

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of GWKAGLB3.EM-SUTP-30S3 would you like to use for your alert(s)?
  • Please alert me when GWKAGLB3.EM-SUTP-30S3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GWKAGLB3.EM-SUTP-30S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GWKAGLB3.EM-SUTP-30S3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GWKAGLB3.EM-SUTP-30S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GWKAGLB3.EM-SUTP-30S3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GWKAGLB3.EM-SUTP-30S3 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: