There are no models available for this part yet.
Overview of GWKAGJB2.EM-SQSR-50S3 by OSRAM GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
DDM50S332N | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 50 Way Socket Straight spill |
CAD Models for GWKAGJB2.EM-SQSR-50S3 by OSRAM GmbH
Part Data Attributes for GWKAGJB2.EM-SQSR-50S3 by OSRAM GmbH
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Alternate Parts for GWKAGJB2.EM-SQSR-50S3
This table gives cross-reference parts and alternative options found for GWKAGJB2.EM-SQSR-50S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWKAGJB2.EM-SQSR-50S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A9597 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs Q65111A9597 |
GWKAGJB2.EM-SQSR-40S3 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-40S3 |
GWKAGJB2.EM-SQSR-65S3 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-65S3 |
GWKAGJB2.EM-SQSR-50S3 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-50S3 |
GWKAGJB2.EM-SQSR-40S3 | SINGLE COLOR LED | OSRAM GmbH | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-40S3 |
GWKAGJB3.EM-SRSS-27S3 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB3.EM-SRSS-27S3 |
GWKAGJB2.EM-SQSR-30S3 | SINGLE COLOR LED | OSRAM GmbH | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-30S3 |
GWKAGJB2.EM-SQSR-35S3 | Single Color LED | OSRAM Opto Semiconductors | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-35S3 |
GWKAGJB2.EM-SQSR-35S3 | SINGLE COLOR LED | OSRAM GmbH | GWKAGJB2.EM-SQSR-50S3 vs GWKAGJB2.EM-SQSR-35S3 |