There are no models available for this part yet.
Overview of GWCR0603-2M7FT5 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for GWCR0603-2M7FT5 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
CAD Models for GWCR0603-2M7FT5 by TT Electronics Resistors
Part Data Attributes for GWCR0603-2M7FT5 by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for GWCR0603-2M7FT5
This table gives cross-reference parts and alternative options found for GWCR0603-2M7FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0603-2M7FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-2M7FI | Fixed Resistor, 0.1W, 2700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | GWCR0603-2M7FT5 vs WCR0603-2M7FI |
AC0603FR-102M7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GWCR0603-2M7FT5 vs AC0603FR-102M7L |
232270482705L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GWCR0603-2M7FT5 vs 232270482705L |
232270472705 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GWCR0603-2M7FT5 vs 232270472705 |
WCR-WCR0603LF-2704-F-P-LT | Fixed Resistor, 0.1W, 2700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | GWCR0603-2M7FT5 vs WCR-WCR0603LF-2704-F-P-LT |
WR06W2704FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GWCR0603-2M7FT5 vs WR06W2704FBL |
0603WAF2704T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | GWCR0603-2M7FT5 vs 0603WAF2704T5E |
WCR0603-2M7FI | RESISTOR, 0.1W, 1%, 100ppm, 2700000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | GWCR0603-2M7FT5 vs WCR0603-2M7FI |
RTT032704FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | GWCR0603-2M7FT5 vs RTT032704FTP |
CRCW06032704F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 2700000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | GWCR0603-2M7FT5 vs CRCW06032704F100RT1-E3 |