Part Details for GWCR0603-160KFT5 by TT Electronics Resistors
Overview of GWCR0603-160KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for GWCR0603-160KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for GWCR0603-160KFT5
GWCR0603-160KFT5 CAD Models
GWCR0603-160KFT5 Part Data Attributes
|
GWCR0603-160KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR0603-160KFT5
TT Electronics Resistors
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for GWCR0603-160KFT5
This table gives cross-reference parts and alternative options found for GWCR0603-160KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0603-160KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-10160KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | GWCR0603-160KFT5 vs RC0603FR-10160KL |
NRCA06F1603TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | GWCR0603-160KFT5 vs NRCA06F1603TR10QYF |
CR0603-16W-1603FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | GWCR0603-160KFT5 vs CR0603-16W-1603FT-13 |
CRCW0603160KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | GWCR0603-160KFT5 vs CRCW0603160KFKTA |
0603SAF1603T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | GWCR0603-160KFT5 vs 0603SAF1603T5E |
ERJ3EKF1603V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | GWCR0603-160KFT5 vs ERJ3EKF1603V |
CR0603-10W-1603FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | VENKEL LTD | GWCR0603-160KFT5 vs CR0603-10W-1603FT-13 |
CR-03FL7--160K | Fixed Resistor, CHIP | Viking Tech Corp | GWCR0603-160KFT5 vs CR-03FL7--160K |
RCA0603160KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | GWCR0603-160KFT5 vs RCA0603160KFKEA |
232270471604 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GWCR0603-160KFT5 vs 232270471604 |