Part Details for GVT7432C16T-15I by Cypress Semiconductor
Overview of GVT7432C16T-15I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GVT7432C16T-15I
GVT7432C16T-15I CAD Models
GVT7432C16T-15I Part Data Attributes:
|
GVT7432C16T-15I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT7432C16T-15I
Cypress Semiconductor
Multi-Port SRAM, 32KX16, 18ns, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 18 ns | |
Clock Frequency-Max (fCLK) | 67 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for GVT7432C16T-15I
This table gives cross-reference parts and alternative options found for GVT7432C16T-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT7432C16T-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT707278L25PF | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | GVT7432C16T-15I vs IDT707278L25PF |
CY7C027V-15ACT | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C027V-15ACT |
IDT70V727S25PF | Dual-Port SRAM, 32KX16, 25ns, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | GVT7432C16T-15I vs IDT70V727S25PF |
CY7C027V-25AIT | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C027V-25AIT |
CY7C027VN-15AXC | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C027VN-15AXC |
CY7C027V-20AXC | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C027V-20AXC |
IDT707278L25PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | GVT7432C16T-15I vs IDT707278L25PFI |
CY7C027V-25AI | 32KX16 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, MS-026, TQFP-100 | Rochester Electronics LLC | GVT7432C16T-15I vs CY7C027V-25AI |
CY7C09279-12AC | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C09279-12AC |
CY7C09279V-9AI | Dual-Port SRAM, 32KX16, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GVT7432C16T-15I vs CY7C09279V-9AI |