Part Details for GVT73128A8SJ-15I by Cypress Semiconductor
Overview of GVT73128A8SJ-15I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT73128A8SJ-15I
GVT73128A8SJ-15I CAD Models
GVT73128A8SJ-15I Part Data Attributes
|
GVT73128A8SJ-15I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73128A8SJ-15I
Cypress Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.765 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.585 mm |
Alternate Parts for GVT73128A8SJ-15I
This table gives cross-reference parts and alternative options found for GVT73128A8SJ-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73128A8SJ-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V124SA15TYI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs 71V124SA15TYI |
IDT71V124SA15TYGI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs IDT71V124SA15TYGI |
IDT71V124SA15TYGI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs IDT71V124SA15TYGI8 |
71V124SA15TYGI8 | SOJ-32, Reel | Integrated Device Technology Inc | GVT73128A8SJ-15I vs 71V124SA15TYGI8 |
IDT71V124SA15TYI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs IDT71V124SA15TYI8 |
71V124SA15TYGI | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ23/Tube | Renesas Electronics Corporation | GVT73128A8SJ-15I vs 71V124SA15TYGI |
71V124SA15TYGI | SOJ-32, Tube | Integrated Device Technology Inc | GVT73128A8SJ-15I vs 71V124SA15TYGI |
IDT71V124SA15TYI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs IDT71V124SA15TYI |
71V124SA15TYGI8 | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | GVT73128A8SJ-15I vs 71V124SA15TYGI8 |
71V124SA15TYI8 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GVT73128A8SJ-15I vs 71V124SA15TYI8 |