Part Details for GVT71256ZC36B-7.5I by Cypress Semiconductor
Overview of GVT71256ZC36B-7.5I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT71256ZC36B-7.5I
GVT71256ZC36B-7.5I CAD Models
GVT71256ZC36B-7.5I Part Data Attributes
|
GVT71256ZC36B-7.5I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT71256ZC36B-7.5I
Cypress Semiconductor
ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GVT71256ZC36B-7.5I
This table gives cross-reference parts and alternative options found for GVT71256ZC36B-7.5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT71256ZC36B-7.5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1354A-133BGCT | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GVT71256ZC36B-7.5I vs CY7C1354A-133BGCT |
CY7C1354A-133BGC | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GVT71256ZC36B-7.5I vs CY7C1354A-133BGC |
IS61NLP25636-133B | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | GVT71256ZC36B-7.5I vs IS61NLP25636-133B |
CY7C1354A-133BGCI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GVT71256ZC36B-7.5I vs CY7C1354A-133BGCI |
CY7C1354A-133BGC | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Rochester Electronics LLC | GVT71256ZC36B-7.5I vs CY7C1354A-133BGC |
CY7C1354A-133BGI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Rochester Electronics LLC | GVT71256ZC36B-7.5I vs CY7C1354A-133BGI |
GVT71256ZC36B-7.5 | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GVT71256ZC36B-7.5I vs GVT71256ZC36B-7.5 |
CY7C1354A-133BGI | ZBT SRAM, 256KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | GVT71256ZC36B-7.5I vs CY7C1354A-133BGI |