Part Details for GVS53F by Galaxy Semi-Conductor Co Ltd
Overview of GVS53F by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVS53F
GVS53F CAD Models
GVS53F Part Data Attributes
|
GVS53F
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GVS53F
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GVS53F
This table gives cross-reference parts and alternative options found for GVS53F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVS53F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS53 | Rectifier Diode, | Continental Device India Ltd | GVS53F vs SS53 |
FM530B-HF-W | Rectifier Diode, | Rectron Semiconductor | GVS53F vs FM530B-HF-W |
SL53BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS53F vs SL53BF |
SS53CF | Rectifier Diode, | Galaxy Microelectronics | GVS53F vs SS53CF |
SL53CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS53F vs SL53CF |
SH53CF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS53F vs SH53CF |
SH53C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS53F vs SH53C |
FM530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | GVS53F vs FM530 |
B530CE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | GVS53F vs B530CE-13 |
SL53C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GVS53F vs SL53C |