Part Details for GV7601-IBE3 by Semtech Corporation
Overview of GV7601-IBE3 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for GV7601-IBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.26 V SERIAL DIGITAL VIDEO RECEIVER, BGA100 | 33 |
|
$34.0000 / $40.0000 | Buy Now |
|
Win Source Electronics | Quad channel serial digital video receiver / SERIAL DIGITAL VIDEO RECEIVER | 4000 |
|
$17.3920 / $22.4640 | Buy Now |
Part Details for GV7601-IBE3
GV7601-IBE3 CAD Models
GV7601-IBE3 Part Data Attributes
|
GV7601-IBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GV7601-IBE3
Semtech Corporation
Consumer Circuit, PBGA100, 11 X 11 MM, 1.71 MM HEIGHT, GREEN, MO-192, LBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 11 X 11 MM, 1.71 MM HEIGHT, GREEN, MO-192, LBGA-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |