Part Details for GV3P80 by Schneider Electric
Overview of GV3P80 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GV3P80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75527215
|
RS | Motor circuit breaker, TeSys Deca, 3P, 70-80 A, thermal magnetic | Schneider Electric GV3P80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$623.7400 | RFQ |
DISTI #
GV3P80
|
TME | Motor breaker, 45kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 3 |
|
$257.3700 / $292.3000 | Buy Now |
Part Details for GV3P80
GV3P80 CAD Models
GV3P80 Part Data Attributes
|
GV3P80
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3P80
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY KNOB | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK09; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CSA; EAC; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |