Part Details for GV2P16 by Schneider Electric
Overview of GV2P16 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B8816
|
Newark | Circuit Breaker, 3 Pole, 690Vac, Product Range:Tesys Deca Series, Current Rating:14A, No. Of Poles:3 Pole, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail, Power Rating:11Kw, Supply Voltage Max:690Vac Rohs Compliant: Yes |Schneider Electric GV2P16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$224.0700 / $261.6600 | Buy Now |
DISTI #
4008-GV2P16-ND
|
DigiKey | TESYS MOTOR CIRCUIT BREAKER Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$305.7700 | Buy Now |
DISTI #
996-GV2P16
|
Mouser Electronics | Motor Drives MAN-START 600VAC 14AMP IEC RoHS: Compliant | 5 |
|
$305.7500 / $306.5500 | Buy Now |
DISTI #
70007458
|
RS | Motor Starter/Protector, 690V, 9-14A, 3P, Screw Clamp, TeSys Deca Series | Schneider Electric GV2P16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 31 |
|
$318.0000 | Buy Now |
DISTI #
GV2P16
|
TME | Motor breaker, 5.5kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 27 |
|
$76.1000 / $86.6000 | Buy Now |
Part Details for GV2P16
GV2P16 CAD Models
GV2P16 Part Data Attributes
|
GV2P16
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2P16
Schneider Electric
3 Pole(s), 14A, 690VAC, Panel Mount/din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 45 mm | |
Body Height | 97 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 14 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; BV; CCC; CSA; DNV-GL; EAC; IEC; LROS; RINA; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |