GUS-TS20VLF-390-K-151-M
TT Electronics Resistors
Description: RC Network, Terminator, 39ohm, 0.00015uF, Surface Mount, 20 Pins, TSSOP, ROHS COMPLIANT

Overview of GUS-TS20VLF-390-K-151-M by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for GUS-TS20VLF-390-K-151-M by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GUS-TS20VLF-390-K-151-M by TT Electronics Resistors

GUS-TS20VLF-390-K-151-M
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TSSOP, ROHS COMPLIANT
Reach Compliance Code
compliant
Capacitance
0.00015 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
39 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Capacitor Elements
18
Number of Functions
1
Number of RC Elements
18
Number of Resistor Elements
18
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR; TUBE
Resistance Tolerance
10%
Resistor/Capacitor Network Type
RC NETWORK
Second/Last Element Resistance
39 Ω
Surface Mount
YES
Technology
THIN FILM
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Want to compare parts?
  1. GUS-TS20VLF-390-K-151-M
    TT Electronics Resistors
    RC Network, Terminator, 39ohm, 0.00015uF, Surface Mount, 20 Pins, TSSOP, ROHS COMPLIANT
    VS

Alternate Parts for GUS-TS20VLF-390-K-151-M

This table gives cross-reference parts and alternative options found for GUS-TS20VLF-390-K-151-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUS-TS20VLF-390-K-151-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GUS-TS20V-390-K-151-M RC Network, Terminator, 39ohm, 0.00015uF, Surface Mount, 20 Pins, TSSOP TT Electronics Resistors GUS-TS20VLF-390-K-151-M vs GUS-TS20V-390-K-151-M
Part Number Description Manufacturer Compare
GUS-TS20V-390-K-151-M RC Network, Terminator, 39ohm, 0.00015uF, Surface Mount, 20 Pins, TSSOP TT Electronics Resistors GUS-TS20VLF-390-K-151-M vs GUS-TS20V-390-K-151-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUS-TS20VLF-390-K-151-M by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUS-TS20VLF-390-K-151-M by TT Electronics Resistors

  • Please alert me when GUS-TS20VLF-390-K-151-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GUS-TS20VLF-390-K-151-M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUS-TS20VLF-390-K-151-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GUS-TS20VLF-390-K-151-M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUS-TS20VLF-390-K-151-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUS-TS20VLF-390-K-151-M by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: