Part Details for GUS-TS20VLF-390-K-101-M by TT Electronics Resistors
Overview of GUS-TS20VLF-390-K-101-M by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUS-TS20VLF-390-K-101-M
GUS-TS20VLF-390-K-101-M CAD Models
GUS-TS20VLF-390-K-101-M Part Data Attributes
|
GUS-TS20VLF-390-K-101-M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-TS20VLF-390-K-101-M
TT Electronics Resistors
RC Network, Terminator, 39ohm, 0.0001uF, Surface Mount, 20 Pins, TSSOP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TSSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Capacitor Elements | 18 | |
Number of Functions | 1 | |
Number of RC Elements | 18 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TUBE | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Second/Last Element Resistance | 39 Ω | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING |
Alternate Parts for GUS-TS20VLF-390-K-101-M
This table gives cross-reference parts and alternative options found for GUS-TS20VLF-390-K-101-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUS-TS20VLF-390-K-101-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUS-TS20V-390-K-101-M | RC Network, Terminator, 39ohm, 0.0001uF, Surface Mount, 20 Pins, TSSOP | TT Electronics Resistors | GUS-TS20VLF-390-K-101-M vs GUS-TS20V-390-K-101-M |