Part Details for GUS-SL8B-00-8452-BF by TT Electronics Resistors
Overview of GUS-SL8B-00-8452-BF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845252AKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
845252AKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-CML Clock Generator | |
845254AKILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V,2.5V CML Clock Generator |
Part Details for GUS-SL8B-00-8452-BF
GUS-SL8B-00-8452-BF CAD Models
GUS-SL8B-00-8452-BF Part Data Attributes
|
GUS-SL8B-00-8452-BF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-SL8B-00-8452-BF
TT Electronics Resistors
Array/Network Resistor, Bussed, Tantalum Nitride/nickel Chrome, 0.05W, 84500ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 4030,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Miniature | |
First Element Resistance | 84500 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 10.211 mm | |
Package Style | SMT | |
Package Width | 7.493 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 84500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4030 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |