Datasheets
GUS-QS20VLF-390-K-160-M by: TT Electronics Resistors

RC Network, Terminator, 39ohm, 0.000016uF, Surface Mount, 20 Pins, QSOP, ROHS COMPLIANT

Part Details for GUS-QS20VLF-390-K-160-M by TT Electronics Resistors

Overview of GUS-QS20VLF-390-K-160-M by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Part Details for GUS-QS20VLF-390-K-160-M

GUS-QS20VLF-390-K-160-M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GUS-QS20VLF-390-K-160-M Part Data Attributes

GUS-QS20VLF-390-K-160-M TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
GUS-QS20VLF-390-K-160-M TT Electronics Resistors RC Network, Terminator, 39ohm, 0.000016uF, Surface Mount, 20 Pins, QSOP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description QSOP, ROHS COMPLIANT
Reach Compliance Code compliant
Capacitance 0.000016 µF
Capacitance Negative Tolerance 20%
Capacitance Positive Tolerance 20%
First Element Resistance 39 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type TERMINATOR
Number of Capacitor Elements 18
Number of Functions 1
Number of RC Elements 18
Number of Resistor Elements 18
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR; TUBE
Resistance Tolerance 10%
Resistor Temperature Coefficient 100 ppm/°C
Resistor/Capacitor Network Type RC NETWORK
Surface Mount YES
Technology THIN FILM
Terminal Finish Matte Tin (Sn)
Terminal Shape GULL WING

Alternate Parts for GUS-QS20VLF-390-K-160-M

This table gives cross-reference parts and alternative options found for GUS-QS20VLF-390-K-160-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUS-QS20VLF-390-K-160-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GUS-QS20V-390-K-160-M RC Network, Terminator, 39ohm, 0.000016uF, Surface Mount, 20 Pins, QSOP TT Electronics Resistors GUS-QS20VLF-390-K-160-M vs GUS-QS20V-390-K-160-M
Part Number Description Manufacturer Compare
GUS-QS20V-390-K-160-M RC Network, Terminator, 39ohm, 0.000016uF, Surface Mount, 20 Pins, QSOP TT Electronics Resistors GUS-QS20VLF-390-K-160-M vs GUS-QS20V-390-K-160-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUS-QS20VLF-390-K-160-M by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUS-QS20VLF-390-K-160-M by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of GUS-QS20VLF-390-K-160-M would you like to use for your alert(s)?
  • Please alert me when GUS-QS20VLF-390-K-160-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GUS-QS20VLF-390-K-160-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUS-QS20VLF-390-K-160-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GUS-QS20VLF-390-K-160-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUS-QS20VLF-390-K-160-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUS-QS20VLF-390-K-160-M by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: