Part Details for GUS-QS0B-01-3602-GTAPE/REEL by TT Electronics Resistors
Overview of GUS-QS0B-01-3602-GTAPE/REEL by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for GUS-QS0B-01-3602-GTAPE/REEL
GUS-QS0B-01-3602-GTAPE/REEL CAD Models
GUS-QS0B-01-3602-GTAPE/REEL Part Data Attributes
|
GUS-QS0B-01-3602-GTAPE/REEL
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-QS0B-01-3602-GTAPE/REEL
TT Electronics Resistors
Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | BUSSED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.473 mm | |
Package Length | 8.661 mm | |
Package Style | SMT | |
Package Width | 3.912 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 36000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for GUS-QS0B-01-3602-GTAPE/REEL
This table gives cross-reference parts and alternative options found for GUS-QS0B-01-3602-GTAPE/REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUS-QS0B-01-3602-GTAPE/REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUS-QS0BLF-01-3602-GFTUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0BLF-01-3602-GFTUBE |
GUS-QS0BLF-01-3602-GTUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0BLF-01-3602-GTUBE |
GUS-QS0BLF-01-3602-JCTUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0BLF-01-3602-JCTUBE |
GUS-QS0B-01-3602-GCTAPE/REEL | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0B-01-3602-GCTAPE/REEL |
GUS-QS0BLF-01-3602-GATUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0BLF-01-3602-GATUBE |
GUS-QS0B-01-3602-GGTAPE/REEL | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0B-01-3602-GGTAPE/REEL |
GUS-QS0B-01-3602-GCTUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0B-01-3602-GCTUBE |
GUS-QS0A-01-3602-J | Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 1W, 36000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1534, QSOP-20 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0A-01-3602-J |
GUS-QS0BLF-01-3602-JCTAPE/REEL | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0BLF-01-3602-JCTAPE/REEL |
GUS-QS0B-01-3602-JBTUBE | Array/Network Resistor, Bussed, 0.05W, 36000ohm, 100V, 5% +/-Tol, -100,100ppm/Cel, 3415 | TT Electronics Resistors | GUS-QS0B-01-3602-GTAPE/REEL vs GUS-QS0B-01-3602-JBTUBE |