Part Details for GUQ10CG0R3B250NTD by Cal-Chip Electronics
Overview of GUQ10CG0R3B250NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ10CG0R3B250NTD
GUQ10CG0R3B250NTD CAD Models
GUQ10CG0R3B250NTD Part Data Attributes
|
GUQ10CG0R3B250NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ10CG0R3B250NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GUQ10CG0R3B250NTD
This table gives cross-reference parts and alternative options found for GUQ10CG0R3B250NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ10CG0R3B250NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA0R3BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GUQ10CG0R3B250NTD vs SQCSVA0R3BA11A |
0603Y250P300BQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GUQ10CG0R3B250NTD vs 0603Y250P300BQT |
CBR06C308BAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | GUQ10CG0R3B250NTD vs CBR06C308BAGAC |
251R14S0R3BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | GUQ10CG0R3B250NTD vs 251R14S0R3BC4Y |
0603CG0R3B251C | CAP,CERAMIC,300FF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | GUQ10CG0R3B250NTD vs 0603CG0R3B251C |
251R14S0R3BT4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | GUQ10CG0R3B250NTD vs 251R14S0R3BT4Y |
251R14S0R3BC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | GUQ10CG0R3B250NTD vs 251R14S0R3BC4W |
0603H250P300BQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GUQ10CG0R3B250NTD vs 0603H250P300BQB |
SQCSVA0R3BATME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GUQ10CG0R3B250NTD vs SQCSVA0R3BATME |
0603H250P300BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GUQ10CG0R3B250NTD vs 0603H250P300BQT |