Part Details for GUQ06CG270F100NT by Cal-Chip Electronics
Overview of GUQ06CG270F100NT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GUQ06CG270F100NT
GUQ06CG270F100NT CAD Models
GUQ06CG270F100NT Part Data Attributes
|
GUQ06CG270F100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GUQ06CG270F100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GUQ06CG270F100NT
This table gives cross-reference parts and alternative options found for GUQ06CG270F100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ06CG270F100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A270FBHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GUQ06CG270F100NT vs 0603A270FBHBMLS |
0603A270FBXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GUQ06CG270F100NT vs 0603A270FBXVD04MLS |
0603M270F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GUQ06CG270F100NT vs 0603M270F101BT |
0603A270FBHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GUQ06CG270F100NT vs 0603A270FBHBD04MLS |
C0603HQN101-276FNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GUQ06CG270F100NT vs C0603HQN101-276FNE |
NMC-L0603NP0270F100F | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | GUQ06CG270F100NT vs NMC-L0603NP0270F100F |
0603A270FBXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | GUQ06CG270F100NT vs 0603A270FBXVD04 |
06031U27RFAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GUQ06CG270F100NT vs 06031U27RFAT4A |
HH18N270F101LC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | GUQ06CG270F100NT vs HH18N270F101LC |
101R14N270FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Temex Ceramics | GUQ06CG270F100NT vs 101R14N270FSE |