Part Details for GUB-GM8A-02-3701-D-C by TT Electronics Resistors
Overview of GUB-GM8A-02-3701-D-C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 |
Part Details for GUB-GM8A-02-3701-D-C
GUB-GM8A-02-3701-D-C CAD Models
GUB-GM8A-02-3701-D-C Part Data Attributes
|
GUB-GM8A-02-3701-D-C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUB-GM8A-02-3701-D-C
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 1.2W, 3700ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2244, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 2244 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Additional Feature | ULTRA PRECISION | |
Construction | Molded | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 3700 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.286 mm | |
Package Length | 11.176 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.588 mm | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% |