Part Details for GTXO-560N/FM-16.000MHZ by Golledge Electronics Ltd
Overview of GTXO-560N/FM-16.000MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-60NMRW | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, |