Part Details for GTSD-32-P-4R7-M by GOTREND Technology Co Ltd
Overview of GTSD-32-P-4R7-M by GOTREND Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part Details for GTSD-32-P-4R7-M
GTSD-32-P-4R7-M CAD Models
GTSD-32-P-4R7-M Part Data Attributes
|
GTSD-32-P-4R7-M
GOTREND Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GTSD-32-P-4R7-M
GOTREND Technology Co Ltd
General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 1515,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOTREND TECHNOLOGY CO LTD | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.146 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.85 mm | |
Package Style | SMT | |
Package Width | 3.85 mm | |
Packing Method | Bulk, TR | |
Rated Current-Max | 1.1 A | |
Shielded | YES | |
Tolerance | 20% |
Alternate Parts for GTSD-32-P-4R7-M
This table gives cross-reference parts and alternative options found for GTSD-32-P-4R7-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTSD-32-P-4R7-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTSD-32-P-B-4R7-M | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 1515 | GOTREND Technology Co Ltd | GTSD-32-P-4R7-M vs GTSD-32-P-B-4R7-M |