Part Details for GTS00AF36-54S by Amphenol Corporation
Overview of GTS00AF36-54S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTS00AF36-54S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTS00AF36-54S
|
Mouser Electronics | Circular MIL Spec Connector GT 39C 8#8 31#16 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$256.3900 / $286.9900 | Order Now |
Part Details for GTS00AF36-54S
GTS00AF36-54S CAD Models
GTS00AF36-54S Part Data Attributes
|
GTS00AF36-54S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS00AF36-54S
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |