Part Details for GTCS26-141M-R05 by TE Connectivity
Overview of GTCS26-141M-R05 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-141MEB | Coilcraft Inc | General Purpose Inductor, 0.14uH, 20%, 2625, | |
1010VS-141MEC | Coilcraft Inc | General Purpose Inductor, 0.146uH, 20%, Air-Core, 3934 | |
XAL6020-141ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for GTCS26-141M-R05
GTCS26-141M-R05 CAD Models
GTCS26-141M-R05 Part Data Attributes
|
GTCS26-141M-R05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS26-141M-R05
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, CDSS2, ROHS COMPLIANT, CERAMIC, PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-GDSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |