Part Details for GTCS26-141M-R05-2 by TE Connectivity
Overview of GTCS26-141M-R05-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-141MEB | Coilcraft Inc | General Purpose Inductor, 0.14uH, 20%, 2625, | |
1010VS-141MEC | Coilcraft Inc | General Purpose Inductor, 0.146uH, 20%, Air-Core, 3934 | |
XAL6020-141ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for GTCS26-141M-R05-2
GTCS26-141M-R05-2 CAD Models
GTCS26-141M-R05-2 Part Data Attributes
|
GTCS26-141M-R05-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS26-141M-R05-2
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |