Part Details for GTCR37-900M-R10-FS2 by TE Connectivity
Overview of GTCR37-900M-R10-FS2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2SF21D22E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, FS2 CAGE DUAL 0 D KEY 2 4 | |
RJMG1K900M142ER | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle |
Part Details for GTCR37-900M-R10-FS2
GTCR37-900M-R10-FS2 CAD Models
GTCR37-900M-R10-FS2 Part Data Attributes
|
GTCR37-900M-R10-FS2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCR37-900M-R10-FS2
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT, CXSS3, ROHS COMPLIANT, CERAMIC, PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-GXSS-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED |