Part Details for GTC01LCF24-9PW by Amphenol Corporation
Overview of GTC01LCF24-9PW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GTC01LCF24-9PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTC01LCF24-9PW
|
Avnet Americas | Connector Reverse Bayonet Coupling Pin 2 Position Receptacle Crimp Straight Cable Mount 2 Terminal 1 Port - Bulk (Alt: GTC01LCF24-9PW) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6498 | Buy Now |
Part Details for GTC01LCF24-9PW
GTC01LCF24-9PW CAD Models
GTC01LCF24-9PW Part Data Attributes
|
GTC01LCF24-9PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTC01LCF24-9PW
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |