Part Details for GT93C76-2GRLI-TR by Giantec Semiconductor Inc
Overview of GT93C76-2GRLI-TR by Giantec Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GT93C76-2GRLI-TR
GT93C76-2GRLI-TR CAD Models
GT93C76-2GRLI-TR Part Data Attributes
|
GT93C76-2GRLI-TR
Giantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GT93C76-2GRLI-TR
Giantec Semiconductor Inc
EEPROM, 512X16, Serial, CMOS, PDSO8, 0.15 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GIANTEC SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for GT93C76-2GRLI-TR
This table gives cross-reference parts and alternative options found for GT93C76-2GRLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT93C76-2GRLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76W-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76W-1.8REVA |
CAT93C76JE-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76JE-1.8TE13REVA |
CAT93C76WA-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | GT93C76-2GRLI-TR vs CAT93C76WA-1.8TE13REVA |
CAT93C76WI-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76WI-1.8TE13REVA |
CAT93C76JI-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76JI-1.8REVA |
CAT93C76JA-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | GT93C76-2GRLI-TR vs CAT93C76JA-1.8TE13REVA |
CAT93C76JE-1.8TE13REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | GT93C76-2GRLI-TR vs CAT93C76JE-1.8TE13REVA |
CAT93C76WI-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76WI-1.8REVA |
CAT93C76WA-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | GT93C76-2GRLI-TR vs CAT93C76WA-1.8REVA |
CAT93C76W-1.8REVA | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | GT93C76-2GRLI-TR vs CAT93C76W-1.8REVA |